• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech DT60M Laser range finder Reading range (max.) (details) 60 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 90.99
-21 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

DT60M laser distance meter

  • Reading range 0.05 m - 60 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Type

DT 60 M

Min. reading range

0.05 m

Max. reading range

60 m

Accuracy ±

2 mm

Units of measurement

m

Functions

Addition and substraction

Area calculator

Non-stop reading

Volume calculator

Indirect measurement (trigonometric)

Power supply (details)

2 x size AAA batteries

Weight

100 g

Dim

(L x W x H) 116 x 56 x 32 mm

Width

56 mm

Height

32 mm

Length

116 mm

Type

DT60M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697918 Extech DT60M Laser range finder Reading range (max.) (details) 60 m

Description

Features

  • Backlit LCD screen
  • Area calculation
  • Addition and subtraction of readings
  • Continuous measurement
  • Volume calculation
  • Indirect measurement (Pythagoras)
  • Switching Reference Point front and rear side.
  • This text is machine translated.

Scope of delivery

  • Batteries
  • Wrist strap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98€ 80.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)