• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MA443

  • 'ISO calibrated' text in black script on white background.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - capacity

0.01 nF - 40 mF

Frequency reading range

01 Hz - 1 MHz

Temperature

-40 to +1000 °C

Basic accuracy

0.8 %

Power supply (details)

3x AAA battery

Height

228 mm

Width

77 mm

Length

41 mm

Weight

264 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

MA443

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 41 x 77 x 228 mm

Temperature reading range (max.)

+1000 °C

Temperature reading range (min.)

-40 °C

Opening range of current clamps

30 mm

Documents & Downloads

Datasheet

Datasheet 1662352 Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 1662352 Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Information

Information 1662352 Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

The MA443 is a 10-Function, 400 A True RMS AC current clamp and NCV detector. This pliers is a compact measuring device with type K temperature measurement. True RMS function for accurate readings, regardless of waveforms. 30 mm clamp opening. CAT III 600 V safety class CE and ETL certified. Complete with test leads, three AAA batteries, all-purpose type K temperature probe and bag.

This text is machine translated.

Features

  • True RMS function for accurate readings, regardless of waveforms. 1.2" (30 mm) jaw size conductors up to 500 MCM large, backlit LCD display and integrated torch functions: NCV, AC/DC voltage, AC current, resistance, capacitance, frequency, K-type temperature, diode test, continuity

Scope of delivery

  • Test Leads
  • Batteries
  • Bag
  • Thermal Sensors
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.