1/2
Application
Tachometer
Mechanical
Optical
± 0,05 %
0.1 U/min
4 x 1.5 V DC
(L x W x H) 50 x 80 x 210 mm
ISO standards
300 g
LCD
19999 U/min
0.5 U/min
99999 U/min
10 U/min
0.5 - 19999 U/min
10 - 99999 U/min
3 suitable calibration values in the measuring range of the respective device
80 mm
210 mm
50 mm
RPM10
User & Safety Instructions 2453221 Extech RPM10-ISO Tachometer Calibrated to (ISO standards) Mechanical, Optical 0.5 - 19999 U/min 10 - 99999 U/min
The necessary accessories are required to use the article as described.