Tachometer
Mechanical
Optical
± (0.05 Messwert + 1 Ziffer)
(L x W x H) 160 x 42 x 60 mm
ISO standards
151 g
LCD
19999 U/min
2 U/min
99999 U/min
2 U/min
2 - 19999 U/min
2 - 99999 U/min
3 suitable calibration values in the measuring range of the respective device
42 mm
60 mm
160 mm
RPM33
Datasheet 2454682 Extech RPM33-ISO Tachometer Calibrated to (ISO standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
User & Safety Instructions 2454682 Extech RPM33-ISO Tachometer Calibrated to (ISO standards) Mechanical, Optical 2 - 19999 U/min 2 - 99999 U/min
The necessary accessories are required to use the article as described.