• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL100 Multi tester Calibrated to (ISO standards) pH, ORP, Temperature

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PH-/Redox-meter with data logger SDL100

  • PH-/Redox (ORP)- and temperature measurement with one device
  • SD-memory card slot
  • Dual display
  • Exchangeable electrodes

Technical specifications

  • SD memory card size can be 1 GB - 16 GB
  • Display interval 1 s.
  • Redox (ORP) measurement range: -1999 mV to +1999 mV
  • Resolution pH: 0.01 pH
  • Resolution temperature: 0.1 °C
  • Measuring accuracy pH: ± 0.02 pH
  • Calibration type: 3-point
  • Calibration performance: 3 suitable calibration values in the measuring range of the respective device
Product type

Multi tester

Reading type

pH

ORP

Temperature

Display

Digital

ISO standards

Automatic temperature compensation

Yes

Operating temperature

0 to +50 °C

Dim

(L x W x H) 182 x 73 x 48 mm

Weight

455 g

Width

73 mm

Height

48 mm

Length

182 mm

Interfaces

RS232

Documents & Downloads

Datasheet

Datasheet 2453791 Extech SDL100 Multi tester Calibrated to (ISO standards) pH, ORP, Temperature

User & Safety Instructions

User & Safety Instructions 2453791 Extech SDL100 Multi tester Calibrated to (ISO standards) pH, ORP, Temperature

Description

The ideal measuring device for liquid analysis in the laboratory, in aquariums and in the bathing area. The measured data can be stored on the SD card with date and time stamp.

This text is machine translated.

Features

  • Automatic or manual temperature compensation
  • 3-point calibration for maximum linearity and accuracy
  • Adjustable logger interval: 1 s to 8 h:59 min:59 s.
  • Manual storage/retrieval of up to 99 measured values
  • Large illuminated LC display
  • Storage and retrieval of MIN/MAX measured values
  • SD memory slot and internal measured value memory
  • Auto switch-off
  • Integrated RS232 interface
  • Data logger with date and time stamp saves measured values on an SD card in Excel® format for easy transfer to a computer
  • Optional power supply operation possible

Scope of delivery

  • Batteries
  • SD card 2GB
  • Reference buffer solutions
  • Mini pH electrode (60120B)
  • Temperature sensor (850188)
  • Case.
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?