• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EC210 Conductivity tester Conductivity, TDS

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conductivity tester

Reading type

Conductivity

TDS

Display

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(W x H) 44 mm x 29 mm

Conductivity reading range

2000 µS - 20 mS

Conductivity reading range (max.)

20 mS

Conductivity reading range (min)

2000 µS

TDS reading range

1200 - 66000 ppm

TDS reading range (max.)

66000 ppm

TDS reading range (min.)

1200 ppm

Temperature reading range

0 up to 50 °C

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

0 °C

Width

44 mm

Height

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385152 Extech EC210 Conductivity tester Conductivity, TDS

Description

The compact conductance/TDS measuring device permits measurements with simultaneous display of conductance or TDS with temperature. Three areas for conductivity and TDS plus adjustable temperature compensation factor are available, in order to obtain the accuracy. They are marked on the product automatic temperature compensation, Data Hold functions and min/max and automatic cut-off with disable function. Use the optional 1413 μS conductivity standard (EC -1413-P) for the calibration.

This text is machine translated.

Scope of delivery

  • Complete with conductivity cell and 1m cable
  • 9 V battery
  • And storage bag

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)