• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL720 Pressure gauge Calibrated to (ISO standards) Pressure -2000 - +2000 mbar Datalogger function

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital pressure measuring device SDL720

  • Data logging manometer, which records data on an SD card in Excel format

Technical specifications

  • 29psi (0.01psi), 2000mBar
Product type

Pressure gauge

Reading range

-2000 - +2000 mbar

Unit of measurement

Pressure

ISO standards

Display range

+/- 2000 mbar

Print resolution

1 mbar

Sensor

internal

Accuracy

2 %

Dim

(L x W x H) 45 x 191 x 77 mm

Features

Datalogger function

Reading range (max.)

+2000 mbar

Reading range (min.)

-2000 mbar

Width

191 mm

Height

77 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 2388048 Extech SDL720 Pressure gauge Calibrated to (ISO standards) Pressure -2000 - +2000 mbar Datalogger function

User & Safety Instructions

User & Safety Instructions 2388048 Extech SDL720 Pressure gauge Calibrated to (ISO standards) Pressure -2000 - +2000 mbar Datalogger function

Description

The SDL720 is a mean differential pressure gauge. Measure and record pressure readings up to 29 psi (2000 mbar). Dual differential inputs with internal sensors. Manual storage of up to 99 measured values, while the SD memory card (included) enables continuous data logging and the measured values can be easily exported to an Excel format for further analysis. Including batteries, operating instructions, adapter and case.

This text is machine translated.

Features

  • 29psi range. 10 selectable measurement units. Saves 99 readings manually. Data logger Date/time Stamp and save measured values on an SD card in Excel format for easy transfer to a PC

Scope of delivery

  • Meter
  • Batteries
  • manual
  • Adapter and hard carrying case.