• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL730 Pressure gauge Calibrated to (DAkkS standards) Pressure -7000 - +7000 mbar Datalogger function

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital pressure measuring device SDL730

  • Data logging manometer, which records data on an SD card in Excel format

Technical specifications

  • 101.5psi (0.05psi), 7000mBar
Product type

Pressure gauge

Reading range

-7000 - +7000 mbar

Unit of measurement

Pressure

DAkkS standards

Display range

+/- 7000 mbar

Print resolution

5 mbar

Sensor

internal

Accuracy

2 %

Dim

(L x W x H) 45 x 191 x 77 mm

Features

Datalogger function

Reading range (max.)

+7000 mbar

Reading range (min.)

-7000 mbar

Width

191 mm

Height

77 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 2388397 Extech SDL730 Pressure gauge Calibrated to (DAkkS standards) Pressure -7000 - +7000 mbar Datalogger function

User & Safety Instructions

User & Safety Instructions 2388397 Extech SDL730 Pressure gauge Calibrated to (DAkkS standards) Pressure -7000 - +7000 mbar Datalogger function

Description

The SDL730 is a high performance differential pressure gauge. Measure and record pressure readings up to 7000 mbar (101.5 psi). Dual differential inputs with internal sensors. Manual storage of up to 99 measured values, while the SD memory card (included) enables continuous data logging and the measured values can be easily exported to an Excel format for further analysis. Including batteries, operating instructions, adapter and case.

This text is machine translated.

Features

  • 101.5psi range. 10 selectable measurement units. Saves 99 readings manually. Data logger Date/time Stamp and save measured values on an SD card in Excel format for easy transfer to a PC

Scope of delivery

  • Meter
  • Batteries
  • manual
  • Adapter and hard carrying case.