• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech TM500 TM500 Temperature data logger Unit of measurement Temperature -100 up to 1300 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,435.00 / piece)
€ 1,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 CHANNEL DATALOGGER THERMOMETER

  • 12 CHANNEL DATALOGGER THERMOMETER

Technical specifications

  • Number of Inputs 12
  • Type K -100 bis 1300°C
  • Type J -100 bis 1150°C
  • Basic Accurancy ±0.4% Mw. (+1°C) Typen J,K,E,T
  • ±0,5% Mw. (+1°C) Typen R,S
  • Max Resolution 0,1 °/1 °
  • Data Logging 20 M Daten mittels 2G SD-Karte
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-100 °C

Temperature reading range (max.)

1300 °C

Manufacturer's standards (no certificate)

Power supply (details)

8 AA batteries

Dim

(L x W x H) 64 x 225 x 125 mm

Weight

944 g

Temperature reading range

-100 up to 1300 °C

Sample rate (max.)

3600 s

Sample rate (min.)

1 s

Width

225 mm

Height

125 mm

Length

64 mm

Power supply

AA battery (8x)

Type

TM500

Documents & Downloads

Datasheet

Datasheet 1217973 Extech TM500 TM500 Temperature data logger Unit of measurement Temperature -100 up to 1300 °C

User & Safety Instructions

User & Safety Instructions 1217973 Extech TM500 TM500 Temperature data logger Unit of measurement Temperature -100 up to 1300 °C

Description

12-Channel datalogging for 6 Thermocouple types (J, K, E, T, R, S).

Features

  • Simultaneously displays CH1 to CH8 or CH9 to CH12. Offset adjustment used for zero function or to make relative measurements. Stores 99 readings manually and 20M readings via 2Gb SD card. Records readings with date and time stamp. User programmable sampling rate 1 to 3600 seconds. Min/Max and data hold functions. Auto power off with disable function. Built-in PC interface with optional software.

Scope of delivery

  • Complete with 8 AA Batteries
  • twelve general purpose Type K bead wire temperature probes
  • SD card
  • hard carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,443.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)