• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module SAFE X4 CM Manufactory Operating voltage: 230 V AC 4 makers, 1 breaker 1 pc(s)

Image similar
Product type
Extension module
Operating voltage
230 V AC
Type
SAFE X4
Contact type
4 makers
1 breaker
Switching voltage (max.)
24 V DC/AC
230 V AC
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 185.00
-24 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Safety category: 4
  • Performance level: PL e
  • Type (general): Safety relay
  • Certification: TUV/CE/UL/cUL
Product type

Extension module

Type

SAFE X4

Operating voltage

230 V AC

Contact type

4 makers

1 breaker

Switching voltage (max.)

24 V DC/AC

230 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Performance level

PL e

Safety rating

4

Certification (sensors)

TÜV

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+55 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226792 Extension module SAFE X4 CM Manufactory Operating voltage: 230 V AC 4 makers, 1 breaker 1 pc(s)

Conformity certificate

Conformity certificate 2226792 Extension module SAFE X4 CM Manufactory Operating voltage: 230 V AC 4 makers, 1 breaker 1 pc(s)

Description

Safe expansion of the number of output contacts for all safety relay (also SAFE C types). Two contacts are required from the device to be expanded for a secure contact extension. Please note that the fall-back period is extended.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)