• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXTRON Modellbau Epoxy resin paint Clear Spray can 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 22.48)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Palletizing spray paint

  • Fast-drying
  • Scratch, impact and shock-resistant
  • Large Deck and full force
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Clear

Product type

Epoxy resin paint

Container

Spray can

Content

400 ml

Colour type

Epoxy resin paint

Documents & Downloads

Security datasheet

Security datasheet 1486151 EXTRON Modellbau Epoxy resin paint Clear Spray can 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

High-quality synthetic resin paint, suitable for wood, metal, paper, Glass, Glass Fiber Reinforced Plastic, foil, plastic (Lexan), EPO, EPP, elapor.

This text is machine translated.

Features

  • Farton permanently and gloss resistant
  • It provides excellent adhesion
  • Resistant to synthetic oils
  • Heat resistant up to approx. 75°C.

Scope of delivery

  • 1 spray can.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.