• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7210030 UPV36+6ST Switchboard cabinet Flush mount No. of partitions = 42 No. of rows = 3 Content 1 pc(s)

1/3
Product type
Switchboard cabinet
No. of partitions
42
No. of rows
3
Mounting type
Flush mount
Width
365 mm
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP30
Product type

Switchboard cabinet

No. of partitions

42

with PE and N terminals

Yes

No. of rows

3

Mounting type

Flush mount

Factory colour

Grey

Width

365 mm

Height

650 mm

Dim

(W x H x D) 365 x 650 x 88 mm

Depth

88 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406783 F-Tronic 7210030 UPV36+6ST Switchboard cabinet Flush mount No. of partitions = 42 No. of rows = 3 Content 1 pc(s)

Description

Recessed distributor with generous wiring space and strain relief options above and below. The junction box has a screw terminal system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)