
Highlights & Details
APV small distributor Vision 4.RHG.48+8,m. screw terminal without door
- Easy distribution on wallsFor easy wall-surface mountingSupplied with screw terminals4-row version
- This text is machine translated.
Technical specifications
- Rated voltage: 400 VRated current 63 ALead-sealable yesProtection class (IP) IP30Cover material PSPS box material
- Product type
Distribution board
- No. of partitions
56
- with PE and N terminals
Yes
- No. of rows
4
- Mounting type
Surface-mount
- Factory colour
White
- Width
305 mm
- Height
640 mm
- Dim
(W x H x D) 305 x 640 x 99 mm
- Depth
99 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2770073 F-Tronic 7220214 VISION48+8ST Distribution board Surface-mount No. of partitions = 56 No. of rows = 4 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2770073 F-Tronic 7220214 VISION48+8ST Distribution board Surface-mount No. of partitions = 56 No. of rows = 4 Content 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 70.48*
What kind of Switchboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























