• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7250022 JUMBO36+6 Switchboard cabinet Flush mount Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Mounting type
Flush mount
with PE and N terminals
Yes
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

F-tronic distributor Jumbo 36 module 3-row cavity wall

  • Can be connected in series
  • Fire-resistant up to 850°C
  • VDE-certified

Technical specifications

Product type

Switchboard cabinet

with PE and N terminals

Yes

Mounting type

Flush mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889974 F-Tronic 7250022 JUMBO36+6 Switchboard cabinet Flush mount Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889974 F-Tronic 7250022 JUMBO36+6 Switchboard cabinet Flush mount Content 1 pc(s)

Description

Either can be used for flush-mounted socket or wall-mounting with generous wiring space and
Strain relief options above and below.

This text is machine translated.

Features

  • N terminals
  • PE-clips
  • FI-terminals

Scope of delivery

  • Small distributor inclusive door

More interesting products

(*All information is plus legal VAT)