• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F2T55EB-pm Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • RAL number (similar): 9010
Product type

Pushbutton

Series

Eltako

Dim

(W x H) 80 mm x 15 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

2

30 m

Width

80 mm

Height

15 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

Other

TRUE

Untreated

Radio frequency (RF)

2

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

9010

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636160 F2T55EB-pm Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636160 F2T55EB-pm Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

Description

Wireless 2-channel pushbutton polar-white matt in E-Design55, 80x80mm external, frame internal dimensions 55x55mm, 15 mm high. Very quiet and with battery (service life 2-5 years). With rocker. Smart home sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)