• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F4T55E-wg Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Radio button, pure white glossy 55x55mm battery- and lead-free

  • Without batteries

Technical specifications

Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Power supply (LOV)

dynamo-powered

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

30 m

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

No. of channels (details)

2

Factory colour

White

Halogen-free

Yes

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

9016

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162194 F4T55E-wg Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

Description

Wireless 4-channel button in E-Design, 80x80mm external, frame inner dimensions 55x55mm, 15mm high. Pure white glossy. Generates the energy for radio telegrams even at the push of a button, therefore without connection cable and no standby loss. With double rocker. Smart home sensor.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)