• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F4T55EOR-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
  • Colour: White
  • RAL number (similar): 9016
Product type

Pushbutton

Series

Eltako

Dim

(W x H) 55 mm x 15 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Width

55 mm

Height

15 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

9016

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636060 F4T55EOR-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636060 F4T55EOR-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Radio 4-channel feeler in E-Design55 without frame. 55x55mm, 15mm high. Pure white glossy. Generates the energy for radio telegrams even when pressing a button, therefore without connecting cable and no loss of standby power. With double rocker. Smart home sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)