• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F6T55EB-wg Eltako Wireless Pushbutton 6-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
  • Colour: White
  • RAL number (similar): 9016
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

6

30 m

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

6

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

9016

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636159 F6T55EB-wg Eltako Wireless Pushbutton 6-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636159 F6T55EB-wg Eltako Wireless Pushbutton 6-channel Surface-mount Max. range (open field) 30 m

Description

Wireless 6 channel pushbutton for single mounting 80x80x15mm or mounting in the E-Design55 switch system. Very quiet and with battery (service life 5-8 years). Smart home sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)