
Highlights & Details
Control cable HSLH-jz
Technical specifications
- Product type
Control lead
- No. of leads
5 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
- Cable type
HSLH-JZ
- Outside Ø
7 mm
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
031622
- Factory colour
Grey
- Core layout
Copper, blank, Class 5 = fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
5 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-5 °C
- Type
H-JZ
Documents & Downloads
Datasheet
Datasheet 1152416 Faber Kabel HSLH-JZ Control lead 5 x 0.75 mm² Grey 031622 Sold per metre
User & Safety Instructions
User & Safety Instructions 1152416 Faber Kabel HSLH-JZ Control lead 5 x 0.75 mm² Grey 031622 Sold per metre
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































