
Number
Highlights & Details
ÖLFLEX® CLASSIC 110 CY PVC-Controlline
- Numbercoded
- EMV-konform
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
2.5 mm²
- Cable features
Shielded
Flexible
- Cable type
ÖLFLEX® CLASSIC 110 CY
- Outside Ø
10.30 mm
- Packaged
No
- Wire ID code
Black conductors with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1135403/1
- Factory colour
Transparent
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 228 Class 55
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE-Reg. No. 7030
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
3 G 2.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 110 CY
- Cable type
ÖLFLEX® CLASSIC 110 CY
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® CLASSIC 110 CY
- Cross section
3 x 2.5 mm²
- Bend radius
20 x external dia. for wide range of applications, 6 x external dia. when permanently installed
- Temperature range
-5 - +70 °C, applications with movement: · Fixed: -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 600506 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 2.5 mm² Transparent 1135403/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 600506 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 2.5 mm² Transparent 1135403/1 Sold per metre
Information
Information 600506 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 2.5 mm² Transparent 1135403/1 Sold per metre



