
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Highlights & Details
UL-LifYDY 4 x 0,08 qmm black, acc. to UL, shielded, extremely flexible
- UL approved
- Highly flexible
- Geschirmtl
Technical specifications
- Operating voltage: max. 150V / 50Hz
- Testing voltage: 1000V / 50Hz eff.
- Insulation resistance: min. 20 MOhm x km at +20°C
- Conductor resistance: max. 200 Ohm/km at +20°C
- Temperature range: static: -30°C to +80°C dynamic: -10°C to+ 80°C
- Bending radius: 10x O.D.
- Product type
Control lead
- No. of leads
4 x
- Content
Sold per metre
- Cross section (each core)
0.08 mm²
- Cable features
Shielded
Halogen-free
Flexible
Flame-retardant
- Cable type
LifYDY
- Outside Ø
3.20 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
390400800-1
- Factory colour
Black
- Insulation material
PVC
- Insulation
Sheath: PVC, Class 43 · Wire insulation: SR-PVC
- Core layout
40 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
150 V
- Number-coded
No
- Test voltage
1000 V
- Cross section
4 x 0.08 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
390400800
- Standards
UL
Documents & Downloads
Datasheet
Datasheet 323800 Kabeltronik LifYDY Control lead 4 x 0.08 mm² Black 390400800-1 Sold per metre
Description
Conductor: finest, bare stranded copper wire · Structure of conductor: 40 x 0,05mm · Core insulation: SR-PVC · Color sequence: international color code · Twisting: cores in layers · Shield: bare copper spiral shield · Jacket: PVC, class 43, black-matt
Hints
Miniature control cables also available in PVC respectively temperature resistant PVC.


