
Number
Highlights & Details
ÖLFLEX® CLASSIC 100 P PVC-Control cable
- Colour-coded
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Flexible
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 100
- Outside Ø
6.50 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
0010041
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Specific contact resistance: > 20 GΩ x cm
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Number-coded
No
- Test voltage
4000 V
- Cross section
2 x 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 100
- Cable type
CLASSIC 100
- Nominal voltage (details)
U0/U: 300/500 V
- Type
ÖLFLEX® CLASSIC 100 2 x 1 mm² without gn/ge
- Cross section
2 x 1 mm² without gn/ge
- Bend radius
15 x external dia. for wide range of applications, 4 x external dia. when permanently installed
- Temperature range
Moving: -5 - +70 °C, when fixed : -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 601150 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 1 mm² Grey 0010041 Sold per metre
User & Safety Instructions
User & Safety Instructions 601150 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 1 mm² Grey 0010041 Sold per metre
Information
Information 601150 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 1 mm² Grey 0010041 Sold per metre
Description
Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. At room temperature resistant to a large extent to the action of acids, bases and specific oils.


