

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Rubber flexible cable
H07RN-F
3 G
1.5 mm²
3 G
1.5 mm²
3 G 1.5 mm² + 3 G 1.5 mm²
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
Harmonised
Black
11.9 mm
Sold per metre
750 V
450 V
2500 V
6
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class5
No
Yes
No
No
1600103/1
Rubber
-25 °C
+60 °C
VDE 0282 Part 4 / HD 22.4 S3.
up to 5 wires according to VDE 0293 or VDE 0293-308
H07RN-F
500 m
Rubber mixing EM2
H07RN-F
450/750 V
H07RN-F
3 x 1.5 mm²
6 x external dia. for a flexible use
Moving: -25 - +60 °C
Datasheet 600536 LAPP 1600103/1 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black Sold per metre
User & Safety Instructions 600536 LAPP 1600103/1 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black Sold per metre
Information 600536 LAPP 1600103/1 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black Sold per metre