Roller ball spanner can be reversed up to max. 38 mm
Jaw with fine profile for better accessibility
Extra large opening for more versatility
Measurement lines in mm on one side
Technical specifications
Product type
Shifter
Spanner size
1 mm
38 mm
Material properties
chrome plated
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192163 Facom 101.10GR Shifter Spanner size (metric) 1 - 38 mm
Description
Extremely versatile: The movable jaw is reversible. On one side, the jaw is flat for conventional use, which protects the worked parts. On the other hand, the jaw has fine toothing for the secure clamping of pipes and other parts, which require a secure grip and the transmission of a high torque Polished chrome-plated / bi-material shaft
Extremely versatile: The movable jaw is reversible. On one side, the jaw is flat for conventional use, which protects the worked parts. On the other hand, the jaw has fine toothing for the secure clamping of pipes and other parts, which require a secure grip and the transmission of a high torque Polished chrome-plated / bi-material shaft
This text is machine translated.
Scope of delivery
1x reversible rolling stock 38 mm
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.