• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 113A.12C 113A.12C Shifter Spanner size (metric) 34 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standards: DIN 3126
Product type

Shifter

Spanner size

34 mm

Length

306 mm

Material properties

chrome plated

polishing

DIN standard

DIN 3117

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299549 Facom 113A.12C 113A.12C Shifter Spanner size (metric) 34 mm

Description

Screw clockwise, with the setting scale. Shaft chrome-plated, polished head laugh.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)