• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 113AS.6C Shifter Spanner size (metric) 1 - 33 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chrome-plated roller spanner, 33 mm short

  • Short chrome-plated rolling spanner, max. 33 mm
  • Measurement graduations in millimeters
  • Chrome-plated shaft, polished head surface

Technical specifications

Product type

Shifter

Spanner size

1 mm

33 mm

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192175 Facom 113AS.6C Shifter Spanner size (metric) 1 - 33 mm

Description

Short shaft and thin profile for optimum accessibility
Light = more comfort
XL-opening for a versatile use up to 41 mm
Easily accessible adjusting screw = user-friendly
Non-outstanding moving jaw at maximum opening

This text is machine translated.

Scope of delivery

  • 1x Chrome-plated rolling stock 33 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)