• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 181EF.25CPEPB Pipe wrench Spanner size (metric) 41 mm 250 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Dim
Spanner size

41 mm

Range (max.)

41 mm

Range (in inches)

1 9/16"

Positon

12

Length

250 mm

Material properties

chrome plated

Weight

350 g

Manufacturer part #

181EF.25CPEPB

Edge hardness

62 HRC

Adjustable positions

12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708419 Facom 181EF.25CPEPB Pipe wrench Spanner size (metric) 41 mm 250 mm

Description

Features

  • Chrome-plated, ergonomic bi-material handles.

Hints

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.