• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 441.14 Crowfoot wrench Spanner size (metric) 14 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • 441 XL OGV-Ring-Maulschlüsseln 14mm

Technical specifications

Product type

Crowfoot wrench

Spanner size

14 mm

Size

14 mm

Material

Chrome

Material properties

anti-corrosive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192154 Facom 441.14 Crowfoot wrench Spanner size (metric) 14 mm

Description

TECHNOLOGY: Complete fixing agent prevention. The torque brings out the toughest professional fastening elements
DESIGN: Long key design, offers a higher torque needed for industrial and automotive purposes
ERGONOMICS: Hexagon-ring, offers higher torque for removing rounded screws and fixed screws
COMFORT: L-shaped design, offers comfort and control
PROCESSING: Satin chrome finish, for differentiation and corrosion resistance

This text is machine translated.

Scope of delivery

  • 1x 441 XL OGV-Ring-Maulschlüsseln 14 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)