• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 467BF.JP10PB Ratchet repair kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Ratchet ring spanner. 467BF 10-part

  • Ratchet ring spanner. 467BF 10-part

Technical specifications

Product type

Ratchet repair kit

Material properties

chrome plated

Weight

1.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192191 Facom 467BF.JP10PB Ratchet repair kit

Description

Ratchet ring spanner with ball head: For operating nuts that are difficult to access
Compact and switchable ratchet mechanism by turning the key
Rotation angle 5 ° (6 ° for the wrench sizes 8 and 9 mm)
Ring head can be swiveled by 180°
15° inclined fork head
Metric dimensions 8 to 19 mm
Design: Chrome-plated, satin

This text is machine translated.

Features

  • 467BF. 8 - 10 - 11 - 12 - 13 - 14 - 16 - 17 - 18 - 19 mm
  • Pivoting ring head 180°
  • Wrench bent by 15°
  • Resistant to chemicals and impact
  • Portable holder CK.467BJP10

Scope of delivery

  • 467BF. 8 - 10 - 11 - 12 - 13 - 14 - 16 - 17 - 18 - 19 mm

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)