• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom A.404J2 Torque screwdriver set 13-piece 2 - 10 Nm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench 2 - 10 NM, 13 pcs

  • Torque wrench 2 - 10 NM, 13 pcs
  • Inner hexagon output for use with bits 1/4"

Technical specifications

Product type

Torque screwdriver set

Drive

1/4" (6.3 mm)

Size

4.5 mm

6.5

8 mm

PZ 1

PZ 2

PZ 3

3.0 mm

4.0 mm

5.0 mm

Torque (min.)

2 Nm

Torque (max.)

10 Nm

Weight

830 g

Screwdriver features

incl. torque driver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192203 Facom A.404J2 Torque screwdriver set 13-piece 2 - 10 Nm

Description

Class II, type D
Torque screwdriver with one rotation direction, torque moment on the right
Adapter ECR 1/4" - 1/4" for optional socket wrenches and accessories
1/4" drive handle for use with A.300PA type reversible ratchet handle
Adjustable wrench 82H.4
Supplied with test report, setting key and individual identification number

This text is machine translated.

Scope of delivery

  • Box:BP.102
  • Bits 1/4" Series ES.1: 4.5 - 6.5 - 8 mm
  • Bits 1/4" series EH.1: 3 - 4 - 5 mm
  • Bits 1/4" Series ED.1: PZ1 - PZ2 - PZ3
  • Handle A.300PA
  • EF.1PA connector
  • Torque wrench A.404
  • Class II, type D
  • Torque screwdriver with one rotation direction, torque moment on the right
  • Inner hexagon output for use with bits 1/4"
  • Adjustable pin wrench, 4 mm
  • Supplied in a box with certificate of calibration and individual identification number

More interesting products

(*All information is plus legal VAT)