• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom DL.2LP Floor jack 2 t Working height: 75 mm - 50.5 cm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Load capacity

2 t

Product type

Floor jack

Factory colour

Red/black

Operating height (max.)

50.5 cm

Content

1 pc(s)

Working height (min.)

75 mm

Weight

32.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717032 Facom DL.2LP Floor jack 2 t Working height: 75 mm - 50.5 cm

Description

Ideal for working on the controls and for vehicles with low ground clearance or with underbody panelling.

This text is machine translated.

Features

  • 2 t load capacity
  • Maximum raise 505 mm
  • Minimum underride height: 75 mm
  • Pedal for quick positioning, double piston
  • Controlling the lowering speed
  • Supplied with steel/rubber support for setting under the body
  • Low-noise wheels made of polyurethane
  • NORM EN1494-ASME-PASS
  • Dimensions (L x W) 675 x 350 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 393.98*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)