• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom DL.32APB Floor jack 3 t Working height: 13.3 - 46.5 cm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Load capacity

3 t

Product type

Floor jack

Factory colour

Red/black

Operating height (max.)

46.5 cm

Content

1 pc(s)

Working height (min.)

13.3 cm

Weight

30.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717033 Facom DL.32APB Floor jack 3 t Working height: 13.3 - 46.5 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.98*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)