• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom E.316A200S E.316A200S Torque wrench Angle display 1/2" (12.5 mm) 10 - 200 Nm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 2 x AA 1.5 V batteries
Product type

Torque wrench

Features

Angle display

Downforce

1/2" (12.5 mm)

Torque (min.)

10 Nm

Torque (max.)

200 Nm

Trigger accuracy

2 %

Length

530 mm

DIN standard

DIN EN ISO 6789

Weight

2.69 kg

Standards

DIN EN 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299568 Facom E.316A200S E.316A200S Torque wrench Angle display 1/2" (12.5 mm) 10 - 200 Nm

Description

Features

  • Self-test and zero position when switched on
  • Angle Degrees function
  • Backlit LED display
  • Gyro for angle measurement
  • Default value of 9 torque or angle degree values is possible
  • Measurement mode: Peak value or Mitlaufmessung
  • Keypad lock
  • USB port
  • Memory function for 250 values
  • Measuring unit: Nm, ft lb, lb, kg cm and efficiency.
  • This text is machine translated.

Scope of delivery

  • Calibration certificate
  • PVC case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 967.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)