• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom JET.WA13 Document holder Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repair contract holder for JET-wagon

  • Repair contract holder for JET-wagon

Technical specifications

Product type

Document holder

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 250 x 10 x 450 mm

Weight

800 g

Material

Steel

Width

10 mm

Height

450 mm

Length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192247 Facom JET.WA13 Document holder Steel 1 pc(s)

Description

Accessories for JET workshop trolleys of the latest generation for maximising the benefits
Compatible with ROLL and JET side tables
Jet Accessories: The solution to problems such as lack of space, order or inefficient working

This text is machine translated.

Scope of delivery

  • 1x repair request holder for JET-wagons

More interesting products

(*All information is plus legal VAT)