• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MOD.CPE5A Pliers set

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

MOD.CPE5A

Length

425 mm

Width

181 mm

Height

42 mm

Dim

(L x W x H) 425 x 181 x 42 mm

Weight

2.14 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740840 Facom MOD.CPE5A Pliers set

Description

Product strengths:|High-quality Facom XL plastic module suitable for JET and ROLL workshop trolleys as well as JETLINE and ROLL workshop equipment|Module with 2 flat-round pliers, 1 locking pliers, 1 side-cutting pliers and an adjustable pliers

This text is machine translated.

Scope of delivery

  • Gripping pliers with long jaws (501A)
  • Flat round pliers 200mm CPE (185A.20CPE)
  • Flat round pliers 40gr curved 200mm CPE (195A.20CPE)
  • Side cutter 160mm CPE (192A.16CPE)
  • Multi-grip pliers bi-material 250mm (181B.25CPE)
  • Plastic insert for MOD.CPE5A (PL.MODCPE5A)

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)