• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MOD.PR9A Pliers set

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

MOD.PR9A

Length

425 mm

Width

181 mm

Height

42 mm

Dim

(L x W x H) 425 x 181 x 42 mm

Weight

1.51 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740843 Facom MOD.PR9A Pliers set

Description

Product strengths:|High-quality Facom plastic module suitable for JET and ROLL workshop trolleys as well as JELINE and ROLL workshop equipment and M-BOX L|Module with adjustable pliers and long jaws

This text is machine translated.

Scope of delivery

  • Gripping pliers with long jaws (501A)
  • Multi-grip pliers bi-material 250mm (181B.25CPE)
  • Plastic insert for MOD.PR9A (PL.MODPR9A)

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)