• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MODM.CPE2A Pliers set

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

MODM.CPE2A

Length

430 mm

Width

195 mm

Height

55 mm

Dim

(L x W x H) 430 x 195 x 55 mm

Weight

1.23 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740846 Facom MODM.CPE2A Pliers set

Description

Product strengths:|High-quality Facom foam module suitable for JET and ROLL workshop trolleys as well as JELINE and ROLL workshop equipment and M-BOX L|Module with side cutter, round-nose pliers, adjustable pliers chrome-plated and all-purpose cutter

This text is machine translated.

Scope of delivery

  • Side cutter 160mm CPE (192A.16CPE)
  • Flat round pliers 200mm CPE (185A.20CPE)
  • Multi-grip pliers bi-material 250mm (181B.25CPE)
  • All-purpose cutter with offset blade (980C)
  • Foam insert for MODM.CPE2A (PM.MODCPE2A)

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)