• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom PL.655 Padding 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insert (plastic) PL.655

  • Insert (plastic) PL.655

Technical specifications

Product type

Padding

Content

1 pc(s)

Factory colour

Grey

Weight

56 g

Length

421 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192268 Facom PL.655 Padding 1 pc(s)

Description

To lock the tool modules and to hold smaller tools and small parts
Is inserted in the drawer on the left or right
For drawer JET+, JET XL, CHRONO XL

This text is machine translated.

Scope of delivery

  • 1x insert (plastic) PL.655

More interesting products

(*All information is plus legal VAT)