User & Safety Instructions 3192270 Facom R.151B Forward/reverse ratchet 1/4" (6.3 mm) 121.2 mm
Description
Proven mechanism Head width reduced to less than 39 mm 10% lighter than the lightest competitive product Customizable
This text is machine translated.
Features
Mechanism with 72 teeth for an angle of rotation of 5°.
Turn the knob to reverse the direction of rotation.
Extremely compact head.
Elastomer grip: Very resistant to abrasion and the most aggressive solvents used in the workshop: SP95, SP98, Diesel, acetone, brake fluid, Skydrol, airplane oil, kerosene.
Hole in grip: For hooks in for working at height.
Easy to maintain: Spare part set R.151B-KIT.
Scope of delivery
1x reversible ratchet 1/4
Description
Proven mechanism Head width reduced to less than 39 mm 10% lighter than the lightest competitive product Customizable
This text is machine translated.
Features
Mechanism with 72 teeth for an angle of rotation of 5°.
Turn the knob to reverse the direction of rotation.
Extremely compact head.
Elastomer grip: Very resistant to abrasion and the most aggressive solvents used in the workshop: SP95, SP98, Diesel, acetone, brake fluid, Skydrol, airplane oil, kerosene.