• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom RL.151 RL.151 Forward/reverse ratchet 150 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

No. of teeth

72

Length

150 mm

Weight

0.13 kg

Width

30 mm

Height

20 mm

Dim

(L x W x H) 150 x 30 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741027 Facom RL.151 RL.151 Forward/reverse ratchet 150 mm

Description

Product strengths:|Slim head design - good accessibility|Soft design Hand grip|Speed & easy usability

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)