• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom ROLL.UC3SM3 Mobile side table 3 levels 3 Mod 19 kg Red, Black

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile side table 3 levels 3 Mod

  • Mobile side table 3 levels 3 Mod
  • Large and strong working area of 560x460 mm
  • Swivel rubber wheels: 4 wheels á Ø125 mm, 2 swivel with brake and 2 fixed

Our service for you

Technical specifications

Dim

(L x W x H) 779 x 560 x 972 mm

Product type

Side table

Width

560 mm

Height

972 mm

Max. load (table)

200 kg

Factory colour

Red

Black

Depth

460 mm

Weight

19 kg

Bases

3

Features

On wheels

Material

Metal

Length

779 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192337 Facom ROLL.UC3SM3 Mobile side table 3 levels 3 Mod 19 kg Red, Black

Description

Long service life through high-quality materials – resistant to the common workshop chemicals
New drawers with integrated safety hook
Wagon is supplied with mounted wheels - chip-repellent and resistant to the most common hydrocarbons
Notch between the handles for storing small parts

This text is machine translated.

Features

  • Large and strong working area of 560x460mm
  • Double bi-material handles for best maneuverability
  • Swivel rubber wheels: 4 wheels á Ø125 mm, 2 swivel with brake and 2 fixed
  • Compatible with all lateral JET accessories

Scope of delivery

  • 1x mobile side table 3 levels 3 mod

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)