• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex BB4007.7035 Side table base mobile 750 x 500 x 850 mm, plate plastic light gray, RAL 7035 light gray Light grey

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Side table base mobile 750 x 500 x 850 mm, plate plastic light gray, RAL 7035 light gray

Our service for you

Technical specifications

  • Plate design: plastic 22mm light gray
Dim

(L x W x H) 750 x 750 x 850 mm

Width

750 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Light grey

Depth

500 mm

Material (worktop)

Plywood

Features

On wheels

Max. height

850 mm

Material

Steel

Length

750 mm

Type

Basic Design

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 179152 Manuflex BB4007.7035 Side table base mobile 750 x 500 x 850 mm, plate plastic light gray, RAL 7035 light gray Light grey

Description

The side table base mobile with plastic table top is an affordable and flexible side table wagon for many different purposes in production, storage and shipping. The load bearing capacity of 250 kg with uniform load distribution, it is sufficient to meet the demands of simple mechanical, manufacturing, technical or testing technical work in production, storage, installation, laboratory and shipping. The design in mobile form is also flexible and adaptable to production and manufacturing technical changes. There where the side table is needed, this can be moved easily and adjustment. It is no longer needed, this can be again at another location. Through the simple installation is the side table is immediately ready to use. The table is equipped with a sturdy tubular steel frame with 33 mm Ø 60 mm high sides equipped feet and. The frame is high-quality powder coated light gray RAL 7035. The side table is equipped with two steering as well as two block-TPE-rollers (Thermoplastic Elastomer), Ø 125 mm, equipped. For your safety, according to EN 1757-3 both steering wheels with fixed plates. The side table base has a width of 750 mm, a depth of 500 mm and a total height of 850 mm. It has a high-quality powder coating in light gray RAL 7035. The side table is delivered with a light gray plastic table top. The plastic table plate 22 mm thick, 750 mm wide and 500 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer clamping plate with return press glued. Furthermore, the plastic table top with light gray, shock-resistant kunststoff-umleimer black border. The surface is easy to clean. It is furthermore abrasion and scratch-resistant and sturdy and glare-free. The table top is suitable for easy installation, shipping and laboratory work and for work without higher demands on chemical resistance.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)