• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU4141.3003 Work table UNIVERSAL Standard Basic Design Ruby red

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Work table UNIVERSAL Standard Basic Design

  • Plate design: melamine 22 mm light gray

Technical specifications

  • Plate design: melamine 22 mm light gray
Dim

(W x H x D) 2500 x 870 x 800 mm

Width

2500 mm

Height

870 mm

Max. load (table)

600 kg

Factory colour

Ruby red

Depth

800 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Type

Basic table

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 179857 Manuflex AU4141.3003 Work table UNIVERSAL Standard Basic Design Ruby red

Description

The Work Table UNIVERSAL standard in ruby red RAL 3003, 2500 mm wide and 800 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the various accessories as fully equipped assembly or test work. The Work Table UNIVERSAL standard has a telescopic clamping screws height adjustment of 738-848 mm plus thickness for different working heights when sitting and standing activities. The very high load capacity of 600 kg (with uniform load distribution) is the table for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 2 steel profile frame 50 x 40 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated in ruby red RAL 3003. The light-gray melamine table plate 22 mm thick, 2500 mm wide and 800 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. The melamine table top is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as in shipping.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)