• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8248.7035 Viewing boxes rack holder with double joint F. ALU table RAL 7035 light gray Light grey

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • For table width: 700 mm
Dim

(W x H x D) 435 x 120 x 165 mm

Width

435 mm

Height

120 mm

Factory colour

Light grey

Depth

165 mm

Material

Steel

Type

Double joint swivel boom

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 170225 Manuflex ZB8248.7035 Viewing boxes rack holder with double joint F. ALU table RAL 7035 light gray Light grey

Description

A wild confusion and lack of overview often lead to unnecessary time loss. This happens when the ungeordnet of small parts, on the work surfaces are stored. The viewing boxes shelf-holder element is for viewing boxes shelves or even as a tray for small parts are well suited. It is attached to alu-aufbauportalen and creates a free working area, which is thus for the actual activity is available. The Element also has a rotating plate, which is equipped with a handle bar. Through the double joint arm, the element in a user-friendly and ideally positioned. The range is at least 700 mm. The load capacity of the viewing boxes shelf-holder element is 15 kg. Please note that the delivery no viewing boxes shelf. This can be but with the article number ZB 3901 Order now! The viewing boxes shelf-holder element has a width of 435 mm, a depth of 165 mm and a height of 120 mm. It is made of steel and light gray RAL 7035 high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)