• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom SXE.4GRPFOR Facom SXE.4GRPFOR N/A

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Facom SXE.4GRPFOR N/A

  • S2 tool steel drills are precision manufactured for use on damaged screws The patented foreign body removal sleeve makes it easier to remove unscrewed screws Length: 70 mm
  • This text is machine translated.

Technical specifications

Dim

(Ø x L) 10 mm x 70 mm

Weight

22 g

Content

1 pc(s)

Length

70 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413258 Facom SXE.4GRPFOR Facom SXE.4GRPFOR N/A

Description

Features

  • Technical data: D [mm]: 10;L [mm]: 70; [g]: 22

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)