• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.1214 KS Tools 913.1214 N/A

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

140 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743862 KS Tools 913.1214 KS Tools 913.1214 N/A

Description

12-edgesSquare socket drive as per DIN 3120 / ISO 1174 with ball jointSpecial length and shapeFor almost all common car typesFor mounting and dismantling the injection lines that are difficult to reachMakes working easy and time-savingWith openingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.17€ 179.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)