• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1930 KS Tools 150.1930 N/A

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Dim

(W x H) 510 mm x 138 mm

Weight

5405 g

Content

1 pc(s)

Width

510 mm

Height

138 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736878 KS Tools 150.1930 KS Tools 150.1930 N/A

Conformity certificate

Conformity certificate 2736878 KS Tools 150.1930 KS Tools 150.1930 N/A

Description

Ideal set composition for the pressure testing of the cooling system and the sealing capsWith cooling system filling valve for filling the cooling systemQuick detection of leaks in the cooling system, e.g. Cylinder head seal, cooler units, water pumps, hoses, etc.Suitable for almost all common vehicles with water-cooled engines,for example Europe, Japan, USA etc.Pressure loss control is carried out via pressure gaugesFast and efficient applicationMeasurement range from 0 - 2.5 barIncluding thermometer In sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)