S2 tool steel drills are precision manufactured for use on damaged screws The patented foreign body removal sleeve makes it easier to remove unscrewed screws Length: 70 mm
This text is machine translated.
Technical specifications
Dim
(Ø x L) 13 mm x 70 mm
Weight
30 g
Content
1 pc(s)
Max. length
70 mm
Width
13 mm
Length
70 mm
(Ø)
13 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)