• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 31311-A Tapered roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/min

Product type
Tapered roller bearing
Bore Ø
55 mm
Outside Ø
120 mm
Type
31311-A
Manufacturer part #
31311-A
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

31311-A

Product type

Tapered roller bearing

Manufacturer part #

31311-A

Bore Ø

55 mm

Outside Ø

120 mm

Dim

Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 31.5 mm

Rotational speed (max.)

5600 U/min

Weight

1581 g

Features

Changed internal layout

Dimensions

Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 31.5 mm mm

Width

31.5 mm

Dynamic load rating (radial)

123000 N

Radial load rating

139000 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 184610 FAG 31311-A Tapered roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/min

Description

Tapered roller bearings consist of robust tapered outer and inner races, tapered rollers retained by a cage. This type of bearing is not self retaining. This allows fitting rollers/cage and outer race separately. Tapered roller bearings are able to withstand high radial and one-sided axial load. Generally a second bearing mirroring the first bearing is fitted to offset the load.

Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = larger contact area
· X = outer dimensions comply with global standards
· P5 = tolerance raing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.