• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG 32215-A Tapered roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5000 U/min

Product type
Tapered roller bearing
Bore Ø
75 mm
Outside Ø
130 mm
Type
32215-A
Manufacturer part #
32215-A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

32215-A

Product type

Tapered roller bearing

Manufacturer part #

32215-A

Bore Ø

75 mm

Outside Ø

130 mm

Dim

75x130x33.25

Rotational speed (max.)

5000 U/min

Weight

1766 g

Features

Changed internal layout

Dimensions

75x130x33.25 mm

Width

33.25 mm

Dynamic load rating (radial)

170000 N

Radial load rating

227000 N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 184669 FAG 32215-A Tapered roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5000 U/min

User & Safety Instructions

User & Safety Instructions 184669 FAG 32215-A Tapered roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5000 U/min

Description

Tapered roller bearings consist of robust tapered outer and inner races, tapered rollers retained by a cage. This type of bearing is not self retaining. This allows fitting rollers/cage and outer race separately. Tapered roller bearings are able to withstand high radial and one-sided axial load. Generally a second bearing mirroring the first bearing is fitted to offset the load.

Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = larger contact area
· X = outer dimensions comply with global standards
· P5 = tolerance raing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.